Molex0430452418Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 24Power POS 3mm Solder ST Top Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 430452418
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 24Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 3.408 | |
| 47.65 | |
| 11.2 | |
| 9.96 | |
| Micro-Fit 3.0 | |
| Surface Mount |
Use this wire to board 0430452418 connector from Molex when board-to-board interconnects is required. This HDR connector's 24 contacts that are made out of brass alloy and plated with tin over nickel. This is a 2-row connector. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. 0430452418 is housed in black liquid crystal polymer. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 43.65 mm long, 9.91 mm tall and 8.77 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

