Molex0431600106Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 7.5mm Solder ST Top Entry Thru-Hole Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 7.5 | |
| Straight | |
| Center Key | |
| 18/Contact | |
| 600V | |
| 1000 | |
| 30 | |
| -40 | |
| 75 | |
| 25 | |
| Bag | |
| 6.814 | |
| 51.05 | |
| 11.53 | |
| 19.78 | |
| 3.81 | |
| Through Hole |
The 0431600106 power connector from Molex is perfect for powering your circuit because it comes with the least amount of losses. This HDR connector's 6 contacts that are made out of brass and plated with tin over copper. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 600 V. This connector has a single port. Its pitch is 7.49 mm. This device has a maximum current rating of 18 A/contact. 0431600106 is housed in nylon 4/6. This component comes in tray packaging, useful for fast picking and placing of your parts. This power connector has a minimum operating temperature of -40 °C and a maximum of 75 °C. Its 12 terminals use the solder termination method. This product is 51.05 mm long, 14.76 mm tall and 13.38 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

