Molex0431607303Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3Power POS 7.5mm Solder RA Side Entry Thru-Hole Tray
Other Part Names : 431607303
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3Power | |
| 1 | |
| Solder | |
| 7.5 | |
| Right Angle | |
| Center Key | |
| 18/Contact | |
| 600V | |
| 1000 | |
| 30 | |
| -40 | |
| 75 | |
| 25 | |
| Tray | |
| 4.613 | |
| 28.58 | |
| 19.78 | |
| 11.53 | |
| 5.33 | |
| Through Hole |
The 0431607303 power connector from Molex is perfect for powering your circuit because it comes with the least amount of losses. This HDR connector's 3 contacts that are made out of brass and plated with tin over copper. It has a header type gender. This connector has a single port. It has a maximum voltage rating of 600 V. Its pitch is 7.49 mm. It has a right angle body orientation. 0431607303 is housed in nylon 4/6. This device has a maximum current rating of 18 A/contact. This component will be shipped in tray format. This product is 28.58 mm long, 13.38 mm tall and 19.79 mm deep. This power connector has an operating temperature range of -40 °C to 75 °C. Its 6 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

