Molex0431782002Steckverbinder, Kontakt
Contact PIN Crimp ST Cable Mount 14-20AWG Sabre™ T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 18 | |
| 600V | |
| 30 | |
| -40 | |
| 75 | |
| Tape and Reel | |
| 0.565 | |
| 27.03 | |
| 6.17 | |
| 5.68 | |
| Sabre™ | |
| 14-20 | |
| Cable Mount |
Have a wire which needs to be connected to something? This 0431782002 connector contact from Molex will get you there. It has a straight body orientation. This device has a maximum current rating of 18 A. This has a Connector Headers and PCB Receptacles connector. This product is 27.03 mm long, 5.68 mm tall and 6.17 mm deep. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 75 °C. Its wire is 14-18 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

