Molex0432028104Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 500 | |
| 10 | |
| 500 | |
| No | |
| Brass | |
| Nickel Over Copper | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 2.68 | |
| 15.24 | |
| 18.03 | |
| 11.58 | |
| Through Hole |
You will never drop a call again with this rj-45 0432028104 telephone and telecom connector from Molex. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. Its pitch is 2.54 mm. It has a right angle body orientation. It has a maximum voltage rating of 125 V. It has a female type gender. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. 0432028104 is housed in black polyamide. This part has an operating temperature of -40 to 85 °C. This product is 15.24 mm long, 11.58 mm tall and 18.03 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

