Molex0432238128Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 16 POS 2.54mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 3/Cat 4 Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 16 | |
| 16 | |
| 16 | |
| Cat 3/Cat 4 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 10 | |
| 500 | |
| No | |
| Brass | |
| Nickel Over Copper | |
| -40 | |
| 85 | |
| Tray | |
| Multiport | |
| 9.2 | |
| 31.09 | |
| 21.08 | |
| 12.83 | |
| Through Hole |
This rj-45 0432238128 telephone and telecom connector from Molex is the perfect connector for high-power applications. This F connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. This connector has 2 ports. It has a maximum voltage rating of 125 VAC. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. 0432238128 is housed in black nylon. This product is 30.48 mm long, 12.83 mm tall and 20.57 mm deep. It uses the solder termination method. This part has an operating temperature of -40 to 85 °C.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

