Molex0432320007Steckverbinder
Conn Power M 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Power | |
| M | |
| 4 | |
| 4 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Bulk | |
| 18 | |
| 13.9 | |
| Through Hole | |
| Matte Tin Over Nickel | |
| Brass |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 0432320007 power connector from Molex for a secure connection! This HDR connector's 4 contacts that are made out of brass and plated with matte tin over nickel. It has a header type gender. It has a right angle body orientation. Its pitch is 4.2 mm. This connector has a single port. 0432320007 is housed in nylon 6/6. This product comes packaged in bulk, so the parts will be stored loosely. This product is 18 mm long and 13.9 mm. Its 4 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
