Molex0432496101Steckverbinder, Telefon und Telekommunikation
Conn RJ-11 F 6 POS 1.02mm Solder RA Thru-Hole 6 Terminal 1 Port Cat 3 Tray
Other Part Names : 432496101
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| F | |
| 6 | |
| 6 | |
| 6 | |
| Cat 3 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 500 | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 2.927 | |
| 20.57 | |
| 12.83 | |
| Through Hole |
Looking for a way to connect a telecom line? This rj-11 0432496101 telephone and telecom connector from Molex will meet and exceed your needs. This F connector's 6 contacts that are made out of phosphor bronze and plated with gold. Its pitch is 1.02 mm. It has a maximum voltage rating of 150 VAC. It has a female type gender. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 20.57 mm deep. 0432496101 is housed in black thermoplastic. It uses the solder termination method. This part has an operating temperature of -40 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

