Molex0432550137Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6 POS 6.35mm Solder ST Thru-Hole MLX Tray
Other Part Names : 432550137
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6 | |
| 3 | |
| Solder | |
| 6.35 | |
| Straight | |
| 20/Contact | |
| 600V | |
| -55 | |
| 105 | |
| 50 | |
| Tray | |
| 3.507 | |
| 20.32 | |
| 20.32 | |
| 13.97 | |
| MLX | |
| Through Hole |
There won't be any energy loss when you power up your circuit using the 0432550137 power connector from Molex. This HDR connector's 6 contacts that are made out of phosphor bronze and plated with tin. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 600 V. This connector has a single port. Its pitch is 6.35 mm. 0432550137 is housed in nylon. This device has a maximum current rating of 20 A/contact. The component will be shipped in tray format. Its 6 terminals use the solder termination method. This product is 20.32 mm long, 13.97 mm tall and 20.32 mm deep. This power connector has a minimum operating temperature of -55 °C and a maximum of 105 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

