Molex0433800612Steckverbinderleisten und Leiterplattenbuchsen
CONN WIRE TO BOARD HDR 6 POS 4.2MM SOLDER RA THRU-HOLE
Other Part Names : 433800612
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
There won't be any energy loss when you power up your circuit using the 0433800612 power connector from Molex. This HDR connector's 6 contacts that are made out of brass alloy and plated with gold over nickel. This connector has a single port. It has a header type gender. Its pitch is 4.2 mm. It has a right angle body orientation. 0433800612 is housed in nylon 6/6. Its 6 terminals use the solder termination method. This product is 19.2 mm long, 15 mm tall and 26.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
