Littelfuse0435.750KRSicherungen
Fuse Chip Very Fast Acting 0.75A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 1.04 X 0.56 X 0.38 | |
| 0.75 | |
| 32 | |
| 32 | |
| 0.07638 | |
| 0.012 | |
| 0.105 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 316 | |
| 0.56(Max) | |
| 1.04(Max) | |
| 0.38(Max) | |
| Epoxy Glass | |
| Surface Mount | |
| 0402 |
A great alternative to a circuit breaker, this a chip 0435.750KR fuse from Littelfuse will protect your electronics. This device has a current rating of 0.75. This device has a maximum power dissipation of 0.07638 W. Its maximum power dissipation is 0.07638 W. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. The 0435.750KR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum DC voltage rating is 32 VDC. This product is 1.04(Max) mm long, 0.38(Max) mm tall and 0.56(Max) mm deep. Its fuse is made from epoxy glass.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

