10-25% Rabatt
Littelfuse0435002.KRHFSicherungen
Fuse Chip Very Fast Acting 2A 32V SMD Solder Pad 0402 Epoxy Glass T/R CSA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Battery Pack|Cell Phone|Digital Camera|DVD Player|Hard Disk Drive | |
| 1.04 X 0.56 X 0.38 | |
| 2 | |
| 32 | |
| 32 | |
| 0.1412 | |
| 0.1 | |
| 0.03 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 0.56(Max) | |
| 1.04(Max) | |
| 0.38(Max) | |
| Epoxy Glass | |
| Surface Mount | |
| 0402 |
A great alternative to a circuit breaker, this a chip 0435002.KRHF fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 0.1412 W. This device has a maximum power dissipation of 0.1412 W. This device has a current rating of 2. This fuse has a minimum operating temperature of -55 °C and a maximum of 90 °C. It has 2 terminals. The 0435002.KRHF fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its fuse is made from epoxy glass. This product is 1.04(Max) mm long, 0.38(Max) mm tall and 0.56(Max) mm deep. The maximum DC voltage rating is 32 VDC.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

