Molex0436400600Einzeladersteckverbinder, Gehäuse

Conn Housing PL 6 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0™ Bag

Other Part Names : 436400600

Use this 0436400600 discrete wire housing from Molex for a durable connection between discrete wires. This PL connector has 6 PL contacts. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. Its pitch is 3 mm. This is a 1-row connector. It has a plug type gender. This rectangle connector has an operating temperature of -40 to 105 °C. 0436400600 is housed in black polyester. This product is 24.53 mm deep.

Import TariffMay apply to this part

1.500 Stück: morgen versandbereit

    Total0,36 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1918+
      Manufacturer Lead Time:
      16 Wochen
      Country Of origin:
      Singapur
      • In Stock: 1.500 Stück
      • Price: 0,3641 €

    Playbook: Smarte Drohnen-Systeme

    Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.