Molex0436450800Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 8 POS 3mm Crimp ST Cable Mount Black Micro-Fit 3.0™ Bag
Other Part Names : 436450800
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 8 | |
| 1 | |
| Crimp | |
| 3 | |
| Straight | |
| 8/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.004 | |
| 24.85 | |
| 14 | |
| Micro-Fit 3.0™ | |
| Yes | |
| Cable Mount |
Thanks to Molex's 0436450800 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This F connector has 8 F contacts. This is a 1-row connector. It has a female type gender. It has a straight body orientation. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. 0436450800 is housed in black polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 24.85 mm long and 14 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

