Molex0436500214Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 2 POS 3mm Solder RA Top Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 436500214
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 8.5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 0.557 | |
| 13.65 | |
| 10.7 | |
| 5.57 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (0.76/1.27)um |
| Surface Mount |
Use the 0436500214 power connector from Molex to power up your circuit with the least amount of losses. This HDR connector's 2 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. This connector has a single port. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. It has a right angle body orientation. 0436500214 is housed in liquid crystal polymer. This device has a maximum current rating of 5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its 2 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 13.65 mm long, 5.57 mm tall and 9.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

