Molex0436500310Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 436500310
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3Power | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tape and Reel | |
| 0.684 | |
| 12.65 | |
| 10.7 | |
| 5.57 | |
| Micro-Fit 3.0 | |
| Surface Mount |
The best way to get minimal losses of power in your circuit is by operating it with the 0436500310 power connector from Molex. This HDR connector's 3 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. This connector has a single port. It has a header type gender. It has a right angle body orientation. 0436500310 is housed in thermoplastic. This device has a maximum current rating of 5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its 3 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 12.65 mm long, 5.57 mm tall and 9.9 mm deep.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

