Molex0436500315Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 436500315
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3Power | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.595 | |
| 12.65 | |
| 5.57 | |
| 9.9 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | (1.52/1.27)um |
| 3.18 | |
| Through Hole |
Connecting an electronic device to a power supply has never been easier with this 0436500315 power connector from Molex. This HDR connector's 3 contacts that are made out of brass alloy and plated with tin over nickel. It has a straight body orientation. This connector has a single port. Its pitch is 3 mm. It has a header type gender. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 5 A/contact. 0436500315 is housed in liquid crystal polymer. This component will be shipped in tray format. This product is 12.65 mm long, 9.9 mm tall and 5.57 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 3 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

