Molex0436500317Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 3 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray
Other Part Names : 436500317
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 3 | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 125 | |
| 30 | |
| Tray | |
| 0.595 | |
| 12.65 | |
| 5.57 | |
| 9.9 | |
| Micro-Fit 3.0 | |
| Contact Plating Thickness | 0.75um |
| 3.18 | |
| Through Hole |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 0436500317 power connector from Molex for a secure connection! This HDR connector's 3 contacts that are made out of brass alloy and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. It has a header type gender. This connector has a single port. This device has a maximum current rating of 5 A/contact. 0436500317 is housed in liquid crystal polymer. This component will be shipped in tray format. Its 3 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 12.65 mm long, 9.9 mm tall and 5.57 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

