Molex0436500609Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
Other Part Names : 436500609
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tape and Reel | |
| 21.64 | |
| 9.9 | |
| 5.57 | |
| Micro-Fit 3.0 | |
| Surface Mount |
Harsh and stressful environments are no match for this robust 0436500609 power connector from Molex. This HDR connector's 6 contacts that are made out of brass and plated with tin over nickel. This connector has a single port. It has a header type gender. It has a maximum voltage rating of 600 V. Its pitch is 3 mm. It has a right angle body orientation. 0436500609 is housed in thermoplastic. This device has a maximum current rating of 5 A/contact. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its 6 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 21.64 mm long, 5.57 mm tall and 9.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

