Molex0436500816Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 8Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray

Other Part Names : 436500816

Whether you have an AC or DC power entry module, this 0436500816 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 8 contacts that are made out of brass alloy and plated with gold over nickel. It has a header type gender. Its pitch is 3 mm. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 600 V. This device has a maximum current rating of 5 A/contact. 0436500816 is housed in liquid crystal polymer. The component will be shipped in tray format. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 27.65 mm long, 9.9 mm tall and 5.57 mm deep. Its 8 terminals use the solder termination method.

174.153 Stück: Versand in vsl. 2 Tagen

    Total0,51 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2252+
      Manufacturer Lead Time:
      1 Woche
      Country Of origin:
      Mexiko
      • In Stock: 174.153 Stück
      • Price: 0,5125 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.