Littelfuse0437.375WRSicherungen
Fuse Chip Fast Acting 0.375A 125V SMD Solder Pad 1206 Ceramic T/R CSA/UKCA/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Automotive Electronic|Data Modem|LCD Display|Scanners | |
| 3.2 X 1.63 X 0.82 | |
| 0.375 | |
| 125 | |
| 125 | |
| 125 | |
| 0.225(Typ) | |
| 0.01 | |
| 1.33 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.67 | |
| 3.12 | |
| 0.84 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0437.375WR fuse from Littelfuse will protect your electronics. This device has a current rating of 0.375. This device has a maximum power dissipation of 0.225(Typ) W. Its maximum power dissipation is 0.225(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has 2 terminals. The 0437.375WR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.12 mm long, 0.84 mm tall and 1.67 mm deep. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from ceramic.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
