Littelfuse0437003.WRSicherungen
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 1206 Ceramic T/R CSA/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Automotive Electronic|Data Modem|LCD Display|Scanners | |
| 3.2 X 1.63 X 0.82 | |
| 3 | |
| 32 | |
| 32 | |
| 32 | |
| 0.42(Typ) | |
| 50@32VAC|50@35VDC | |
| 0.506 | |
| 0.033 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.67 | |
| 3.2 | |
| 0.84 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0437003.WR fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 0.462(Typ) W. This device has a current rating of 3. This device has a maximum power dissipation of 0.462(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has 2 terminals. The 0437003.WR fuse has a solder pad termination style. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from ceramic. The maximum AC voltage rating is 32 VAC and the maximum DC voltage rating is 32 VDC. This product is 3.12 mm long, 0.84 mm tall and 1.67 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
