25-50% Rabatt
Littelfuse04371.25WRSicherungen
Fuse Chip Fast Acting 1.25A 63V SMD Solder Pad 1206 Ceramic T/R CSA/UKCA/cULus
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Automotive Electronic|Data Modem|LCD Display|Scanners | |
| 3.2 X 1.63 X 0.82 | |
| 1.25 | |
| 63 | |
| 63 | |
| 63 | |
| 0.496(Typ) | |
| 0.257 | |
| 0.318 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.63 | |
| 3.2 | |
| 0.84 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 04371.25WR fuse from Littelfuse will protect your electronics. This device has a current rating of 1.25. This device has a maximum power dissipation of 0.496(Typ) W. Its maximum power dissipation is 0.496(Typ) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has 2 terminals. The 04371.25WR fuse has a solder pad termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 3.2 mm long, 0.84 mm tall and 1.63 mm deep. The maximum AC voltage rating is 63 VAC and the maximum DC voltage rating is 63 VDC. Its fuse is made from ceramic.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

