Littelfuse0438.250WRSicherungen
Fuse Chip Fast Acting 0.25A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Automotive Electronic|Battery Pack|Handheld Electronic|Hard Disk Drive | |
| 1.54 X 0.85 X 0.5 | |
| 0.25 | |
| 32 | |
| 32 | |
| 32 | |
| 0.138(Nom) | |
| 0.0017 | |
| 2.024 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.85 | |
| 1.54 | |
| 0.5 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
Be protected by adding a chip 0438.250WR fuse developed by Littelfuse. Its maximum power dissipation is 0.138(Nom) W. This device has a maximum power dissipation of 0.138(Nom) W. This device has a current rating of 0.25. This fuse has an operating temperature range of -55 °C to 150 °C. It has 2 terminals. The 0438.250WR fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum DC voltage rating is 32 VDC. Its fuse is made from ceramic. This product is 1.54 mm long, 0.5 mm tall and 0.85 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

