Littelfuse0438003.WRSicherungen
Fuse Chip Fast Acting 3A 32V SMD Solder Pad 0603 Ceramic T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Automotive Electronic|Battery Pack|Handheld Electronic|Hard Disk Drive | |
| 1.54 X 0.85 X 0.5 | |
| 3 | |
| 32 | |
| 12 | |
| 32 | |
| 0.279(Nom) | |
| 0.2922 | |
| 0.0252 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 0.85 | |
| 1.54 | |
| 0.5 | |
| Ceramic | |
| Surface Mount | |
| 0603 |
A great alternative to a circuit breaker, this a chip 0438003.WR fuse from Littelfuse will protect your electronics. Its maximum power dissipation is 0.279(Nom) W. This device has a current rating of 3. This device has a maximum power dissipation of 0.279(Nom) W. This fuse has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has 2 terminals. The 0438003.WR fuse has a solder pad termination style. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum DC voltage rating is 32 VDC. This product is 1.54 mm long, 0.5 mm tall and 0.85 mm deep. Its fuse is made from ceramic.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

