Molex0438600006Steckverbinder, Telefon und Telekommunikation
Conn RJ-11 RCP 6 POS 1.02mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-11 | |
| RCP | |
| 4 | |
| 6 | |
| 4 | |
| Cat 3 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 500 | |
| 20 | |
| 500 | |
| No | |
| Brass | |
| -40 | |
| 85 | |
| Tray | |
| Single | |
| 3.672 | |
| 15.75 | |
| 13.53 | |
| Through Hole |
The modular characteristics of this rj-11 0438600006 telephone and telecom connector from Molex make it a common choice for Ethernet network communication. This F connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 125 V. It has a right angle body orientation. Its pitch is 2.04 mm. It has a female type gender. This connector has a single port. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This part has an operating temperature of -40 to 85 °C. 0438600006 is housed in black polyamide. This product is 16.38 mm long, 13.53 mm tall and 15.75 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

