Molex0438600007Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 2.04 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 20 | |
| 500 | |
| No | |
| -40 | |
| 85 | |
| Tube | |
| Single | |
| 2.5 | |
| 15.75 | |
| 13.21 | |
| Through Hole |
Make a strong and durable connection with this rj-45 0438600007 telephone and telecom connector from Molex. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a maximum voltage rating of 125 V. Its pitch is 2.04 mm. This connector has a single port. It has a right angle body orientation. This device has a maximum current rating of 1.5 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13.21 mm tall. This part has an operating temperature of -40 to 85 °C. It uses the solder termination method. 0438600007 is housed in black polyamide.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

