Molex0438600013Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 3 Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Cat 3 | |
| Solder | |
| 1.02 | |
| Right Angle | |
| 1.5/Contact | |
| 150VAC | |
| 500 | |
| 20 | |
| 500 | |
| No | |
| Brass | |
| Nickel Over Copper | |
| -40 | |
| Shielding | Yes |
| 85 | |
| Tray | |
| Single | |
| 3.726 | |
| 15.75 | |
| 13.53 | |
| Modular Jack 8/8, RJ45 | |
| Yes | |
| Tab Direction | Up |
| 12.7 | |
| 16.2 | |
| Through Hole |
This rj-45 0438600013 telephone and telecom connector manufactured from Molex is important for any telecom and telephone needs. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This connector has a single port. It has a right angle body orientation. Its pitch is 2.04 mm. It has a female type gender. It has a maximum voltage rating of 125 V. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This part has an operating temperature of -40 to 85 °C. This product is 16.38 mm long, 13.53 mm tall and 15.75 mm deep. 0438600013 is housed in black polyamide. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

