Molex0438790027Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 14 POS 4.2mm Press Fit ST Top Entry Thru-Hole Mini-Fit BMI Tray
Other Part Names : 438790027
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14 | |
| 2 | |
| Press Fit | |
| 4.2 | |
| Straight | |
| Dual Key/Side Slot | |
| 4.2 | |
| 8/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 39.81 | |
| 15 | |
| 14.9 | |
| Mini-Fit BMI | |
| Contact Plating Thickness | (2.54/1.27)um |
| 6.25 | |
| Through Hole |
Use this 0438790027 power connector from Molex to connect a power supply to a circuit. This HDR connector's 14 contacts that are made out of phosphor bronze and plated with tin over nickel. It has a maximum voltage rating of 600 V. This connector has a single port. It has a header type gender. It has a straight body orientation. Its pitch is 4.2 mm. 0438790027 is housed in nylon 4/6. This device has a maximum current rating of 8 A/contact. The component will be shipped in tray format. Its 14 terminals use the press fit termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 39.81 mm long, 14.9 mm tall and 15 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

