Littelfuse0440001.WRSicherungen
Fuse Chip Fast Acting 1A 50V SMD Solder Pad 1206 Ceramic T/R CSA/UL
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Automotive Electronics | |
| 3.2 X 1.63 X 0.82 | |
| 1 | |
| 50 | |
| 50 | |
| 50 | |
| 0.346(Nom) | |
| 0.21054 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.63 | |
| 3.2 | |
| 0.82 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
A great alternative to a circuit breaker, this a chip 0440001.WR fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.346(Nom) W. Its maximum power dissipation is 0.346(Nom) W. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has 2 terminals. The 0440001.WR fuse has a solder pad termination style. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 50 VDC. Its fuse is made from ceramic. This product is 3.2 mm long, 0.82 mm tall and 1.63 mm deep.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

