Littelfuse044001.5WRSicherungen
Fuse Chip Fast Acting 1.5A 50V SMD Solder Pad 1206 Ceramic
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Fast | |
| Motor Circuit | |
| 3.2 X 1.63 X 0.82 | |
| 1.5 | |
| 50 | |
| 50 | |
| 50 | |
| 0.482 | |
| 50@50VAC|50@50VDC | |
| 0.50652 | |
| 0.1759 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| 1.63 | |
| 3.2 | |
| 0.82 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
Protect against overcurrent conditions with this 044001.5WR fuse from Littelfuse. It has 2 terminals.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

