Molex0440680094Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 14Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit BMI Tray
Other Part Names : 440680094
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 14Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Dual Key/Side Slot | |
| 4.2 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 6.978 | |
| 39.81 | |
| 15 | |
| 14.9 | |
| Mini-Fit BMI | |
| Contact Plating Thickness | 2.54um |
| 4.88 | |
| Through Hole |
There won't be any energy loss when you power up your circuit using the 0440680094 power connector from Molex. This HDR connector's 14 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 600 V. It has a straight body orientation. This connector has a single port. It has a header type gender. Its pitch is 4.2 mm. This device has a maximum current rating of 13 A/contact. 0440680094 is housed in thermoplastic. The component will be shipped in tray format. Its 14 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 39.81 mm long, 14.9 mm tall and 15 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

