Molex0441330400Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 4 POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0 BMI™ Tray
Other Part Names : 441330400
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 8/Contact | |
| 250VDC|250VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.9 | |
| 24.6 | |
| 15.2 | |
| 16 | |
| Micro-Fit 3.0 BMI™ | |
| Yes | |
| 3 | |
| Panel Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0441330400 discrete wire housing from Molex is perfect for you! This F connector has 4 F contacts. Its pitch is 3 mm. It has a female type gender. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 176VDC|250 VAC. This device has a maximum current rating of 5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0441330400 is housed in black polyester. This product is 24.6 mm long, 15.2 mm tall and 16 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

