Molex0441700002Steckverbinder, Telefon und Telekommunikation

Conn RJ-45 F 96 POS 1.27mm Solder RA Thru-Hole 120 Terminal 12 Port Modular Jack 8/8, RJ45 Cat 5 Tray

Other Part Names : 441700002

Retain a secure connection with this robust rj-45 0441700002 telephone and telecom connector from Molex. This RCP connector's 96 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2.54 mm. It has a maximum voltage rating of 125 V. This connector has 12 ports. It has a right angle body orientation. It has a receptacle type gender. This device has a maximum current rating of 1.5 A/contact. This component will be shipped in tray format. This product is 87.12 mm long, 26.73 mm tall and 34.45 mm deep. It uses the solder termination method. This part has an operating temperature of -40 to 80 °C. 0441700002 is housed in black polybutylene terephthalate.

No Stock Available

Quantity Increments of 1 Minimum 36
  • Manufacturer Lead Time:
    13 Wochen
    • Price: 37,6829 €
    1. 1+37,6829 €
    2. 100+35,4268 €
    3. 250+35,3223 €
    4. 500+33,9721 €
    5. 1250+31,2021 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.