Mill-Max0442-0-15-01-11-27-10-0Steckverbinder, Kontakt
Contact SKT 11 Size Solder ST Thru-Hole Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Socket | |
| Signal | |
| SKT | |
| Solder | |
| Straight | |
| 3 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 3.45 | |
| 1.77 | |
| 1.77 | |
| 11 | |
| Through Hole |
This 0442-0-15-01-11-27-10-0 connector contact from Mill-Max Mfg. Corp. is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 3 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 3.45 mm long, 1.77 mm tall and 1.77 mm deep. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
