Molex0442060007Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 24Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 24Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600V | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 12.8 | |
| Mini-Fit Jr | |
| 3.3 | |
| Through Hole |
Whether you have an AC or DC power entry module, this 0442060007 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 24 contacts that are made out of brass alloy and plated with tin over copper. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 600 V. This connector has a single port. Its pitch is 4.2 mm. 0442060007 is housed in nylon 6/6. This device has a maximum current rating of 13 A/contact. This component will be shipped in tray format. This product is 12.8 mm tall. Its 24 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

