Molex0443000800Einzeladersteckverbinder, Gehäuse
Conn Housing M 8Power POS 3mm Crimp ST Panel Mount Black Micro-Fit 3.0 BMI™ Bag
Other Part Names : 443000800
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 8Power | |
| 2 | |
| Crimp | |
| 3 | |
| Straight | |
| 5/Contact | |
| 176VDC|250VAC | |
| -40 | |
| 105 | |
| Bag | |
| 2.8 | |
| 28.84 | |
| 16.2 | |
| 19.1 | |
| Micro-Fit 3.0 BMI™ | |
| Panel Mount |
Molex's 0443000800 discrete wire housing can make a durable connection between discrete wires. This M connector has 8 M contacts. Its pitch is 3 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 176VDC|250 VAC. It has a male type gender. This device has a maximum current rating of 5 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 28.84 mm long, 16.2 mm tall and 19.1 mm deep. 0443000800 is housed in black polyester.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

