PHOENIX CONTACT0444019Steckverbinder, Klemmenblöcke
Conn Ground Modular Terminal Block F 2 POS Screw Cable Mount
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ground Modular Terminal Block | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Screw | |
| -60 | |
| 110 | |
| 87.2 | |
| 50 | |
| 15.2 | |
| 62 | |
| Green/Yellow | |
| Cable Mount |
Ideal for testing purposes this modular terminal blocks 0444019 PCB terminal block manufactured from Phoenix Contact will exceed your needs. This F connector has 2 F contacts. This is a 2-row connector. It has a female type gender. 0444019 is housed in polyamide. This device has a maximum current rating of 150 A. It uses the screw termination method. Its wire is (1/0)-18 AWG. This product is 50 mm long, 62 mm tall and 15.2 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

