Molex0444281001Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Tray
Other Part Names : 444281001
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.399 | |
| 22 | |
| 17.75 | |
| 11.9 | |
| 3.5 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Molex's wire to board 0444281001 header connector. This HDR connector's 10 contacts that are made out of brass alloy and plated with tin over nickel. Its pitch is 3 mm. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 600 V. This is a 2-row connector. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 22 mm long, 11.9 mm tall and 18.71 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0444281001 is housed in black nylon.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

