Molex0444320801Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 8 POS 3mm Solder ST Thru-Hole Micro-Fit 3.0 BMI Tray

Other Part Names : 444320801

Safety is an important concern when designing electronic devices. Molex's wire to board 0444320801 header connector helps protect your equipment from accidental shortages. This HDR connector's 8 contacts that are made out of brass alloy and plated with tin over nickel. It has a header type gender. It has a maximum voltage rating of 250 VDC|250VAC. It has a straight body orientation. This is a 2-row connector. Its pitch is 3 mm. This device has a maximum current rating of 5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. 0444320801 is housed in black glass filled nylon. This connector has an operating temperature of -40 to 105 °C. This product is 19 mm long, 11.6 mm tall and 11.9 mm deep. It uses the solder termination method.

175 Stück: morgen versandbereit

    Total1,30 €Price for 1

    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2446+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Vereinigte Staaten von Amerika
      • In Stock: 175 Stück
      • Price: 1,2959 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.