Molex0444412005Einzeladersteckverbinder, Gehäuse

Conn Housing F 5Power POS 7.49mm Crimp ST Cable Mount Black Sabre™ Bag

Other Part Names : 444412005

This 0444412005 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This F connector has 5 F contacts. It has a straight body orientation. It has a female type gender. It has a maximum voltage rating of 600 V. This is a 1-row connector. Its pitch is 7.49 mm. This device has a maximum current rating of 18 A/contact. This rectangle connector has an operating temperature of -40 to 75 °C. 0444412005 is housed in black nylon. This product is 38.3 mm long, 15.24 mm tall and 27.38 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 4500
  • Manufacturer Lead Time:
    14 Wochen
    • Price: 0,6658 €
    1. 1+0,6658 €
    2. 12000+0,6148 €
    3. 30000+0,6017 €
    4. 60000+0,5782 €
    5. 150000+0,5537 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.