Meist Gekauft
Molex0444412006Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 6Power POS 7.49mm Crimp ST Cable Mount Black Sabre™ Bag
Other Part Names : 444412006
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6Power | |
| 1 | |
| Crimp | |
| 7.49 | |
| Straight | |
| 18/Contact | |
| 600VAC | |
| 1000 | |
| -40 | |
| 75 | |
| 25 | |
| Bag | |
| 4.75 | |
| 45.8 | |
| 16.05 | |
| 27.38 | |
| Sabre™ | |
| Yes | |
| Cable Mount |
This 0444412006 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This F connector has 6 F contacts. Its pitch is 7.49 mm. This is a 1-row connector. It has a maximum voltage rating of 600 V. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 18 A/contact. 0444412006 is housed in black nylon. This rectangle connector has an operating temperature of -40 to 75 °C. This product is 45.8 mm long, 15.24 mm tall and 27.38 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

