Molex0444720655Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit HCS Tray
Other Part Names : 444720655
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 11/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.818 | |
| 12.8 | |
| Mini-Fit HCS | |
| Through Hole |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 0444720655 power connector from Molex for a secure connection! This HDR connector's 6 contacts that are made out of copper alloy and plated with tin. This connector has a single port. Its pitch is 4.2 mm. It has a header type gender. It has a maximum voltage rating of 600 V. It has a straight body orientation. 0444720655 is housed in nylon. This device has a maximum current rating of 11 A/contact. The item will be shipped in tray orientation. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 26.4 mm deep. Its 6 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

