Molex0444720854Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board HDR 8Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit HCS Tray
Other Part Names : 444720854
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 11/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 2.269 | |
| 12.8 | |
| Mini-Fit HCS | |
| Through Hole |
The best way to get minimal losses of power in your circuit is by operating it with the 0444720854 power connector from Molex. This HDR connector's 8 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. This connector has a single port. It has a header type gender. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. 0444720854 is housed in nylon 6/6. This device has a maximum current rating of 11 A/contact. The component will be shipped in tray format. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. Its 8 terminals use the solder termination method. This product is 12.8 mm tall.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

