Molex0444721654Steckverbinderleisten und Leiterplattenbuchsen

Conn Wire to Board HDR 16Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit HCS Tray

Other Part Names : 444721654

The best way to get minimal losses of power in your circuit is by operating it with the 0444721654 power connector from Molex. This HDR connector's 16 contacts that are made out of copper alloy and plated with tin over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 600 V. This connector has a single port. Its pitch is 4.2 mm. This device has a maximum current rating of 11 A/contact. 0444721654 is housed in nylon 6/6. This component will be shipped in tray format. Its 16 terminals use the solder termination method. This product is 12.8 mm tall. This power connector has an operating temperature range of -40 °C to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 540
  • Manufacturer Lead Time:
    16 Wochen
    • Price: 3,0037 €
    1. 1+3,0037 €
    2. 1200+2,7543 €
    3. 3000+2,7431 €
    4. 6000+2,6631 €
    5. 15000+2,5659 €

Playbook: Smarte Drohnen-Systeme

Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.