Molex0445160009Einzeladersteckverbinder, Gehäuse
Conn Housing RCP 18 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit® BMI Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 18 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 11/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Tray | |
| 6.888 | |
| 55.3 | |
| 23.8 | |
| 21.2 | |
| Mini-Fit® BMI | |
| Cable Mount |
This 0445160009 discrete wire housing from Molex has secure locking mechanisms when used for larger power applications. This RCP connector has 18 RCP contacts. This is a 2-row connector. It has a receptacle type gender. It has a maximum voltage rating of 600 VDC|600VAC. It has a straight body orientation. Its pitch is 4.2 mm. This device has a maximum current rating of 11 A/contact. The item will be shipped in tray orientation. This product is 55.3 mm long, 23.8 mm tall and 21.2 mm deep. 0445160009 is housed in black polybutylene terephthalate. This rectangle connector has an operating temperature of -40 to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

