Littelfuse0446003.ZRPSicherungen
Fuse Chip Fast Acting 3A 350V SMD Solder Pad 10.92 X 8.76 X 3.81mm Plastic CSA/UKCA/UL
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Electronic Lighting Ballast|Power Supply|Power Inverter | |
| 10.92 X 8.76 X 3.81 | |
| 3 | |
| 350 | |
| 350 | |
| 125 | |
| 9.4 | |
| 0.034 | |
| Solder Pad | |
| 2 | |
| -60 | |
| 125 | |
| 8.76 | |
| 10.92 | |
| 3.81 | |
| Plastic | |
| Surface Mount |
A great alternative to a circuit breaker, this a chip 0446003.ZRP fuse from Littelfuse will protect your electronics. This device has a current rating of 3. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The 0446003.ZRP fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. Its fuse is made from plastic. This product is 10.92 mm long, 3.81 mm tall and 8.76 mm deep. The maximum AC voltage rating is 350 VAC and the maximum DC voltage rating is 125 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
