Littelfuse0446010.ZRPSicherungen

Fuse Chip Fast Acting 10A 350V SMD Solder Pad 10.92 X 8.76 X 3.81mm Plastic CSA/UKCA/UL

A great alternative to a circuit breaker, this a chip 0446010.ZRP fuse from Littelfuse will protect your electronics. This device has a current rating of 10. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The 0446010.ZRP fuse has a solder pad termination style. Mount your fuse on a printed circuit board using surface mount technology to produce the most effective results. This product is 10.92 mm long, 3.81 mm tall and 8.76 mm deep. The maximum AC voltage rating is 350 VAC and the maximum DC voltage rating is 125 VDC. Its fuse is made from plastic.

218 Stück: Versand in vsl. 2 Tagen

This item has been discontinued

    Total0,75 €Price for 1

    • Service Fee  6,07 €

      Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2127+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      218
      Country Of origin:
      Mexiko
         
      • Price: 0,7487 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2127+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      Mexiko
      • In Stock: 218 Stück
      • Price: 0,7487 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.