Molex0446610011Steckverbinder, Telefon und Telekommunikation
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 8 Terminal 1 Port Modular Jack 8/8, RJ45 Cat 5/Cat 5e Tray
Other Part Names : 446610011
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| RJ-45 | |
| F | |
| 8 | |
| 8 | |
| 8 | |
| Cat 5/Cat 5e | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 150V | |
| 500 | |
| 25 | |
| 750 | |
| No | |
| Brass | |
| Nickel Over Copper | |
| -40 | |
| Shielding | Yes |
| 85 | |
| Tray | |
| Single | |
| 3.5 | |
| 15.06 | |
| 20.78 | |
| 11.23 | |
| Modular Jack 8/8, RJ45 | |
| Yes | |
| Tab Direction | Down |
| 11.3 | |
| 14.88 | |
| Through Hole |
A secure connection has never been easier to retain with this rj-45 0446610011 telephone and telecom connector from Molex. This F connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a female type gender. It has a maximum voltage rating of 150 V. It has a right angle body orientation. This connector has a single port. Its pitch is 2.54 mm. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. 0446610011 is housed in black polyamide. This part has an operating temperature of -40 to 70 °C. It uses the solder termination method. This product is 15.06 mm long, 12.55 mm tall and 20.78 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

