Molex0447690401Steckverbinderleisten und Leiterplattenbuchsen
Conn Wire to Board RCP 4Power POS 3mm Solder ST Top Entry Thru-Hole Tray
Other Part Names : 447690401
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 4Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| 3 | |
| 8.5/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 0.945 | |
| 12 | |
| 8.4 | |
| 13.6 | |
| 3.4 | |
| Through Hole |
This wire to board 0447690401 header connector from Molex reduces the possibility of accidentally shorting pins when a board is being used. This RCP connector's 4 contacts that are made out of phosphor bronze and plated with tin over nickel. This is a 2-row connector. It has a receptacle type gender. It has a maximum voltage rating of 250 VAC. Its pitch is 3 mm. It has a straight body orientation. This device has a maximum current rating of 5 A/contact. The item will be shipped in tray orientation. 0447690401 is housed in black nylon 6/6. This product is 12 mm long, 13.6 mm tall and 8.4 mm deep. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

